21038211511 | Harting

Plug, M12, 5 pole, crimp connection, screw locking, straight, 21038211511

Order No.: 42P3905
EAN: 5713140225381
MPN:
21038211511
21 03 821 1511
Harting
21038211511 Harting Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
25.0376 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
25.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.0376 €

Cable connector, 21038211511, Harting

Cable connector, straight, male, A-coding, crimp termination, screw locking, Conductor cross-section: 0.13-0.82 mm².

Technical specifications
Version plug
Additional parts unequipped
Thread size M12
Coding A
Contact connection crimp connection
Orientation straight
Pin number 5 pole
Degree of protection (IP) IP65/IP67
Type of locking screw locking
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes