21038211805 | Harting
Plug, M12, 8 pole, crimp connection, screw locking, straight, 21038211805
Order No.: 45F0156
EAN: 4099889690156
MPN:
21038211805
21 03 821 1805
Series: Circular connectors M12
Unit Price (€ / pc.)
35.1407 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
35.14 € *
Price list
Quantity
Price per unit*
1 pcs.
35.1407 €
10 pcs.
30.9162 €
50 pcs.
28.8099 €
100 pcs.
27.9650 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 21031211801, HARTING
Features
- Screw lock
- Overvoltage category: III
- Degree of protection: IP65
- Pollution degree: 3
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | A | |
Contact connection | Crimpanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |