21038211825 | Harting
Plug, M12, 8 pole, crimp connection, screw locking, straight, 21038211825
Order No.: 42P3919
EAN: 5713140225657
MPN:
21038211825
21 03 821 1825
Series: Circular connectors M12
Unit Price (€ / pc.)
21.539 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Cable connector, 21038211825, Harting
Cable connector, panel feed through, for rear mounting, male, crimp termination, screw locking.
Technical specifications
Version | Stecker | |
Additional parts | unbestückt | |
Thread size | M12 | |
Coding | A | |
Contact connection | Crimpanschluss | |
Assembly | Rückseitige Montage | |
Orientation | gerade | |
Pin number | 8-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |