21038211833 | Harting
Plug, M12, 8 pole, crimp connection, Outer Push-Pull, straight, 21038211833
Order No.: 42P3921
EAN: 5713140226890
MPN:
21038211833
21 03 821 1833
Series: Circular connectors M12
Unit Price (€ / pc.)
21.539 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Cable connector, 21038211833, Harting
Cable connector, straight, male, A-coding, crimp termination, Liquid-crystal polymer (LCP), contacts: 8, Conductor cross-section: 0.13-0.33 mm², rated current: 2 A, Zinc die-cast, Outer PushPull, Degree of protection: IP65 / IP67 mated condition.
Technical specifications
Version | plug | |
Additional parts | unequipped | |
Thread size | M12 | |
Coding | A | |
Contact connection | crimp connection | |
Orientation | straight | |
Pin number | 8 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Outer Push-Pull |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |