21038212511 | Harting
Jack, M12, 5 pole, crimp connection, screw locking, straight, 21038212511
Order No.: 45F0160
EAN: 4099889690187
MPN:
21038212511
21 03 821 2511
Series: Circular connectors M12
Unit Price (€ / pc.)
40.9598 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
40.96 € *
Price list
Quantity
Price per unit*
1 pcs.
40.9598 €
10 pcs.
36.0451 €
50 pcs.
33.5937 €
100 pcs.
32.6179 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 09151063101, HARTING
Features
- Crimp connection
- Pollution degree: 3
- Material flammability class to UL 94: V-0
- Made of: Polyamide
Technical specifications
Ausführung | Buchse | |
Gewindegröße | M12 | |
Kodierung | A | |
Kontaktanschluss | Crimpanschluss | |
Montage | Kabelmontage | |
Orientierung | gerade | |
Polzahl | 5-polig | |
Schutzart (IP) | IP65/IP67 | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |