21038212514 | Harting
Jack, M12, 5 pole, crimp connection, screw lock/push-pull, straight, 21038212514
Order No.: 42P3927
EAN: 5713140225527
MPN:
21038212514
21 03 821 2514
Series: Circular connectors M12
Unit Price (€ / pc.)
24.1451 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Cable connector, 21038212514, Harting
Cable connector, straight, female, A-coding, crimp termination, screw locking, Conductor cross-section: 0.13-0.82 mm².
Technical specifications
Version | Buchse | |
Additional parts | unbestückt | |
Thread size | M12 | |
Coding | A | |
Contact connection | Crimpanschluss | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Schraubverriegelung/Push-Pull |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |