21038213533 | Harting
Angle plug, M12, 5 pole, crimp connection, Outer Push-Pull, angled, 21038213533
Order No.: 42P3945
EAN: 5713140227095
MPN:
21038213533
21 03 821 3533
Series: Circular connectors M12
Unit Price (€ / pc.)
25.1328 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Cable connector, 21038213533, Harting
Cable connector, angled, male, A-coding, crimp termination, Liquid-crystal polymer (LCP), contacts: 5, Conductor cross-section: 0.13-0.82 mm².
Technical specifications
Version | Stecker | |
Additional parts | unbestückt | |
Thread size | M12 | |
Coding | A | |
Contact connection | Crimpanschluss | |
Orientation | abgewinkelt | |
Pin number | 5-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Outer Push-Pull |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |