21038213805 | Harting
Plug, M12, 8 pole, crimp connection, screw locking, angled, 21038213805
Order No.: 45F0171
EAN: 4099889690255
MPN:
21038213805
21 03 821 3805
Series: Circular connectors M12
Unit Price (€ / pc.)
40.6147 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
40.61 € *
Price list
Quantity
Price per unit*
1 pcs.
40.6147 €
10 pcs.
35.7357 €
50 pcs.
33.3081 €
100 pcs.
32.3442 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 21033812425, HARTING
Features
- Screw lock
- Pollution degree: 3
- Overvoltage category: II
- Material contact: Brass
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | crimp connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |