21038412505 | Harting
Jack, M12, 5 pole, crimp connection, screw locking, straight, 21038412505
Order No.: 45F0188
EAN: 4099889690361
MPN:
21038412505
21 03 841 2505
Series: Circular connectors M12
Unit Price (€ / pc.)
61.9514 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
61.95 € *
Price list
Quantity
Price per unit*
1 pcs.
61.9514 €
10 pcs.
54.5020 €
50 pcs.
50.7892 €
100 pcs.
49.3136 €
250 pcs.
47.4453 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 21023594401, HARTING
Features
- Screw lock
- Overvoltage category: III
- Degree of protection: IP67
- Pollution degree: 3
Technical specifications
Ausführung | Buchse | |
Gewindegröße | M12 | |
Kodierung | B | |
Kontaktanschluss | Crimpanschluss | |
Montage | Kabelmontage | |
Orientierung | gerade | |
Polzahl | 5-polig | |
Schutzart (IP) | IP65/IP67 | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |