21038611805 | Harting
Plug, M12, 8 pole, crimp connection, screw locking, straight, 21038611805
Order No.: 42P3967
EAN: 5713140227361
MPN:
21038611805
21 03 861 1805
Series: Circular connectors M12
Unit Price (€ / pc.)
28.441 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
Cable connector, 21038611805, Harting
Cable connector, straight, male, Y-coding, crimp termination, Polyamide (PA), contacts: 8, Conductor cross-section: 0.13-0.82 mm² 0.08-0,25 mm² Data, rated current: 6 A, Zinc die-cast, screw locking, Degree of protection: IP65 / IP67 mated condition.
Technical specifications
Version | plug | |
Additional parts | unequipped | |
Thread size | M12 | |
Coding | Y | |
Contact connection | crimp connection | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 8 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |