21038611830 | Harting
Plug, M12, 8 pole, crimp connection, push pull, straight, 21038611830
Order No.: 42P3973
EAN: 5713140227392
MPN:
21038611830
21 03 861 1830
Series: Circular connectors M12
Unit Price (€ / pc.)
32.0943 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
Cable connector, 21038611830, Harting
Cable connector, straight, male, Y-coding, crimp termination, Polyamide (PA), contacts: 8.
Technical specifications
Version | plug | |
Additional parts | unequipped | |
Thread size | M12 | |
Coding | Y | |
Contact connection | crimp connection | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 8 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | push pull |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |