21038811413 | Harting
Plug, M12, 4 pole, crimp connection, screw locking, straight, 21038811413
Order No.: 42P3985
EAN: 5713140225763
MPN:
21038811413
21 03 881 1413
Series: Circular connectors M12
Unit Price (€ / pc.)
24.8115 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
Cable connector, 21038811413, Harting
Cable connector, straight, male, D-coding, crimp termination, screw locking, Conductor cross-section: 0.13-0.82 mm².
Technical specifications
Version | Stecker | |
Additional parts | unbestückt | |
Thread size | M12 | |
Coding | D | |
Contact connection | Crimpanschluss | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |