21038811415 | Harting

Plug, M12, 4 pole, crimp connection, screw locking, straight, 21038811415

Order No.: 45F0194
EAN: 4099889690415
MPN:
21038811415
21 03 881 1415
Harting
21038811415 Harting Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
36.3664 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.37 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3664 €
10 pcs.
31.9991 €
50 pcs.
29.8333 €
100 pcs.
28.9527 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 21410000016, HARTING

Features

  • Accessories
  • Screw lock
  • Degree of protection: IP67
Technical specifications
Version plug
Thread size M12
Coding D
Contact connection crimp connection
Assembly cable assembly
Orientation straight
Pin number 4 pole
Degree of protection (IP) IP65/IP67
Type of locking screw locking
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes