21038811433 | Harting
Plug, M12, 4 pole, crimp connection, Outer Push-Pull, straight, 21038811433
Order No.: 42P3991
EAN: 5713140226937
MPN:
21038811433
21 03 881 1433
Series: Circular connectors M12
Unit Price (€ / pc.)
21.539 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
Cable connector, 21038811433, Harting
Cable connector, straight, male, crimp termination, Liquid crystal polymer (LCP), Outer PushPull.
Technical specifications
Version | plug | |
Additional parts | unequipped | |
Thread size | M12 | |
Coding | D | |
Contact connection | crimp connection | |
Orientation | straight | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Outer Push-Pull |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |