21038811815 | Harting
Angle plug, M12, 8 pole, crimp connection, screw locking, straight, 21038811815
Unit Price (€ / pc.)
4.1055 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1055 €
10 pcs.
3.8199 €
50 pcs.
3.5105 €
100 pcs.
3.2011 €
*incl. VAT plus shipping costs
**Subject to prior sale
M12 sensor actuator connector, 21038811815, Harting
Cable connector, straight, male, X-coding, Crimp termination, Contacts: 8, Screw locking, Degree of protection: IP65 / IP67 mated condition.
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | X | |
Contact connection | Crimpanschluss | |
Orientation | gerade | |
Pin number | 8-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |