21038811830 | Harting
Plug, M12, 8 pole, crimp connection, push pull, straight, 21038811830
Order No.: 45F0198
EAN: 4099889690453
MPN:
21038811830
21 03 881 1830
Series: Circular connectors M12
Unit Price (€ / pc.)
54.3354 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
Total Price:
54.34 € *
Price list
Quantity
Price per unit*
1 pcs.
54.3354 €
10 pcs.
47.8261 €
50 pcs.
44.5536 €
100 pcs.
43.2327 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 09156000310, HARTING
Features
- Screw lock
- Degree of protection: IP67
- Made of: Copper-Zinc alloy
- RoHs-compatible
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | X | |
Contact connection | Crimpanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Push-Pull |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |