21038812405 | Harting
Jack, M12, 4 pole, crimp connection, screw locking, straight, 21038812405
Order No.: 45F0199
EAN: 4099889690460
MPN:
21038812405
21 03 881 2405
Series: Circular connectors M12
Unit Price (€ / pc.)
33.9626 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
33.96 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9626 €
10 pcs.
29.8928 €
50 pcs.
27.8579 €
100 pcs.
27.0368 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 21033291801, HARTING
Features
- Screw lock
- Pollution degree: 3
- Overvoltage category: II
- Material contact: Brass
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | D | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |