21038812412 | Harting
Jack, M12, 4 pole, crimp connection, screw locking, straight, 21038812412
Order No.: 45F0201
EAN: 4099889690477
MPN:
21038812412
21 03 881 2412
Series: Circular connectors M12
Unit Price (€ / pc.)
40.9598 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
Total Price:
40.96 € *
Price list
Quantity
Price per unit*
1 pcs.
40.9598 €
10 pcs.
36.0451 €
50 pcs.
33.5937 €
100 pcs.
32.6179 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 21038212511, HARTING
Features
- Screw lock
- A-coded
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Version | socket | |
Thread size | M12 | |
Coding | D | |
Contact connection | crimp connection | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |