21038812805 | Harting
Jack, M12, 8 pole, crimp connection, screw locking, straight, 21038812805
Order No.: 45F0204
EAN: 4099889690484
MPN:
21038812805
21 03 881 2805
Series: Circular connectors M12
Unit Price (€ / pc.)
47.2430 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.24 € *
Price list
Quantity
Price per unit*
1 pcs.
47.2430 €
10 pcs.
41.5786 €
50 pcs.
38.7464 €
100 pcs.
37.6040 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 21038214505, HARTING
Features
- Screw lock
- A-coded
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | X | |
Contact connection | Crimpanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |