21038813405 | Harting
Angle plug, M12, 4 pole, crimp connection, screw locking, angled, 21038813405
Order No.: 45F0207
EAN: 4099889690507
MPN:
21038813405
21 03 881 3405
Series: Circular connectors M12
Unit Price (€ / pc.)
40.6147 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
40.61 € *
Price list
Quantity
Price per unit*
1 pcs.
40.6147 €
10 pcs.
35.7357 €
50 pcs.
33.3081 €
100 pcs.
32.3442 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 21038814805, HARTING
Features
- Crimp connection
- X-coded
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Version | plug | |
Thread size | M12 | |
Coding | D | |
Contact connection | crimp connection | |
Assembly | cable assembly | |
Orientation | angled | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |