21038813411 | Harting
Angle plug, M12, 4 pole, crimp connection, screw locking, angled, 21038813411
Order No.: 45F0208
EAN: 4099889690514
MPN:
21038813411
21 03 881 3411
Series: Circular connectors M12
Unit Price (€ / pc.)
47.7785 € *
Available: 0 pcs.
Leadtime: 38 Weeks **
Total Price:
47.78 € *
Price list
Quantity
Price per unit*
1 pcs.
47.7785 €
10 pcs.
42.0546 €
50 pcs.
39.1748 €
100 pcs.
38.0324 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 09156083001, HARTING
Features
- Crimp connection
- Pollution degree: 3
- Made of: Polyamide
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | D | |
Contact connection | Crimpanschluss | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |