21038813805 | Harting
Angle plug, M12, 8 pole, crimp connection, screw locking, angled, 21038813805
Order No.: 45F0210
EAN: 4099889690538
MPN:
21038813805
21 03 881 3805
Series: Circular connectors M12
Unit Price (€ / pc.)
27.9888 € *
Available: 0 pcs.
Leadtime: 1 Week **
Sensor-actuator connector, 21033491501, HARTING
Features
- Screw lock
- Pollution degree: 3
- Overvoltage category: III
- Material contact: Brass
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | X | |
Contact connection | Crimpanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 8-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |