21038813811 | Harting
Angle plug, M12, 8 pole, crimp connection, screw locking, angled, 21038813811
Order No.: 45F0211
EAN: 4099889690545
MPN:
21038813811
21 03 881 3811
Series: Circular connectors M12
Unit Price (€ / pc.)
58.8455 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
58.85 € *
Price list
Quantity
Price per unit*
1 pcs.
58.8455 €
10 pcs.
51.7888 €
50 pcs.
48.2426 €
100 pcs.
46.8384 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 21041161505, HARTING
Features
- Screw lock
- Pollution degree: 3
- Overvoltage category: II
- Material contact: Copper alloy
Technical specifications
Version | plug | |
Thread size | M12 | |
Coding | X | |
Contact connection | crimp connection | |
Assembly | cable assembly | |
Orientation | angled | |
Pin number | 8 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |