21038813833 | Harting
Angle plug, M12, 8 pole, crimp connection, Outer Push-Pull, angled, 21038813833
Order No.: 42P4016
EAN: 5713140227187
MPN:
21038813833
21 03 881 3833
Series: Circular connectors M12
Unit Price (€ / pc.)
32.4632 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Cable connector, 21038813833, Harting
Cable connector, angled, male, crimp termination, Liquid crystal polymer (LCP), Outer PushPull.
Technical specifications
Version | Stecker | |
Additional parts | unbestückt | |
Thread size | M12 | |
Coding | X | |
Contact connection | Crimpanschluss | |
Orientation | abgewinkelt | |
Pin number | 8-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Outer Push-Pull |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |