21038814405 | Harting
Angle coupling, M12, 4 pole, crimp connection, screw locking, angled, 21038814405
Order No.: 45F0213
EAN: 4099889690569
MPN:
21038814405
21 03 881 4405
Series: Circular connectors M12
Unit Price (€ / pc.)
40.6147 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
40.61 € *
Price list
Quantity
Price per unit*
1 pcs.
40.6147 €
10 pcs.
35.7357 €
50 pcs.
33.3081 €
100 pcs.
32.3442 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 09151000310, HARTING
Features
- Screw lock
- Degree of protection: IP67
- Made of: Copper-Zinc alloy
- RoHs-compatible
Technical specifications
Ausführung | Buchse | |
Gewindegröße | M12 | |
Kodierung | D | |
Kontaktanschluss | Crimpanschluss | |
Montage | Kabelmontage | |
Orientierung | abgewinkelt | |
Polzahl | 4-polig | |
Schutzart (IP) | IP65/IP67 | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |