21038961415 | Harting
Plug, M12, 4 pole, crimp connection, screw locking, straight, 21038961415
Order No.: 42P4018
EAN: 5713140227347
MPN:
21038961415
21 03 896 1415
Series: Circular connectors M12
Unit Price (€ / pc.)
24.0737 € *
Standard delivery time from the manufacturer is: On Request
Cable connector, 21038961415, Harting
Cable connector, straight, male, S-coding, crimp termination, Polyamide (PA), contacts: 4, Conductor cross-section: 0.5-2.5 mm², rated current: 12 A, Zinc die-cast, screw locking, Degree of protection: IP65 / IP67 mated condition.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | S | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Additional parts | unequipped | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |