21038961515 | Harting
Plug, M12, 5 pole, crimp connection, screw locking, straight, 21038961515
Order No.: 42P4022
EAN: 5713140227262
MPN:
21038961515
21 03 896 1515
Series: Circular connectors M12
Unit Price (€ / pc.)
24.0737 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Cable connector, 21038961515, Harting
Cable connector, straight, male, K-coding, crimp termination, Polyamide (PA), contacts: 5, Conductor cross-section: 0.5-2.5 mm², rated current: 12 A, Zinc die-cast, screw locking, Degree of protection: IP65 / IP67 mated condition.
Technical specifications
Version | plug | |
Additional parts | unequipped | |
Thread size | M12 | |
Coding | K | |
Contact connection | crimp connection | |
Orientation | straight | |
Pin number | 5 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |