21038962525 | Harting

Jack, M12, 5 pole, crimp connection, Outer Push-Pull, straight, 21038962525

Order No.: 42P4032
EAN: 5713140226975
MPN:
21038962525
21 03 896 2525
Harting
21038962525 Harting Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
28.0007 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
28.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.0007 €

Cable connector, 21038962525, Harting

Cable connector, straight, female, crimp termination, Polyamide (PA), Outer PushPull.

Technical specifications
Version socket
Additional parts unequipped
Thread size M12
Coding K
Contact connection crimp connection
Orientation straight
Pin number 5 pole
Degree of protection (IP) IP65/IP67
Type of locking Outer Push-Pull
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No