21041161505 | Harting

Plug, 5 pole, IDC connection, screw locking, straight, 21041161505

Order No.: 45F0227
EAN: 4099889690699
MPN:
21041161505
21 04 116 1505
21041161505 Harting Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
60.7376 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
60.74 € *
Price list
Quantity
Price per unit*
1 pcs.
60.7376 €
10 pcs.
53.4548 €
50 pcs.
49.8015 €
100 pcs.
48.3616 €
250 pcs.
46.5290 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 21032822405, HARTING

Features

  • Screw lock
  • Overvoltage category: III
  • Degree of protection: IP67
  • Pollution degree: 3
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Type of locking screw locking
Orientation straight
Contact connection IDC connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No