21129991510 | Harting
Plug, M12, 5 pole, push-in, screw locking, straight, 21129991510
Unit Price (€ / pc.)
4.1293 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.13 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1293 €
10 pcs.
3.8437 €
50 pcs.
3.5343 €
100 pcs.
3.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale
M12 sensor actuator connector, 21129991510, Harting
Cable connector, straight, male, L-coding, Polyamide (PA), Contacts: 5, Screw locking, Degree of protection: IP65 mated condition.
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | L | |
Contact connection | Push-in | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP65 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |