21433214551 | Harting
Panel socket, M12, 5 pole, solder connection, screw lock/push-pull, angled, 21433214551
Order No.: 42P2000
EAN: 5713140229051
MPN:
21433214551
21 43 321 4551
Series: Circular connectors M12
Unit Price (€ / pc.)
15.8627 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Panel socket, 21433214551, Harting
Panel socket with wave soldering termination, angled, for rear mounting, 5 contacts, A-coding.
Technical specifications
Version | Einbaubuchse | |
Thread size | M12 | |
Coding | A | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Rückseitige Montage | |
Orientation | abgewinkelt | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung/Push-Pull |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |