09070012010100 | Harting
Sensor-actuator distributor, 8 x M8, 09070012010100
Order No.: 42P5214
EAN: 5713140276802
MPN:
09070012010100
09 07 001 2010 100
Series: Circular connectors M8
Unit Price (€ / pc.)
117.0841 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Distribution box, 09070012010100, Harting
Distribution boxes, pre-assembled master cable, Number of contacts: 3, Total number of ports: 8.
Technical specifications
Bus Output | M8 (3-polig) | |
Bus Input | Kabel | |
IO Ports | 8 x M8 | |
Power Input | M8 | |
Degree of protection (IP) | IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |