09070012225300 | Harting
Sensor-actuator distributor, 8 x M12, 09070012225300
Order No.: 42P5226
EAN: 5713140277373
MPN:
09070012225300
09 07 001 2225 300
Series: Circular connectors M12
Unit Price (€ / pc.)
101.6736 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Distribution box, 09070012225300, Harting
Distribution boxes, pre-assembled master cable, Number of contacts: 5, Total number of ports: 8.
Technical specifications
Bus Output | M12 (5-polig) | |
Bus Input | Kabel | |
IO Ports | 8 x M12 | |
Power Input | M12 | |
Degree of protection (IP) | IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |