090700201200 | Harting

Sensor-actuator distributor, 4 x M12, 090700201200

Order No.: 42P5193
EAN: 5713140276925
MPN:
090700201200
09 07 002 0120 0
090700201200 Harting Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
78.6828 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
78.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
78.6828 €

Distribution box, 090700201200, Harting

Distribution boxes, Master cable M23, 12poles, with LED green/yellow, Number of contacts: 4, Total number of ports: 4.

Technical specifications
Filter Property Value
Power Input M23
Bus Input cable
Bus Output M12 (12 pole)
IO Ports 4 x M12
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CN
Customs tariff number 85371098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No