090700420100 | Harting
Sensor-actuator distributor, 8 x M8, 090700420100
Order No.: 42P5207
EAN: 5713140276758
MPN:
090700420100
09 07 004 2010 0
Series: Circular connectors M8
Unit Price (€ / pc.)
88.6193 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Distribution box, 090700420100, Harting
Distribution boxes, Master cable M16, 14poles, with LED green/yellow, Number of contacts: 3, Total number of ports: 8.
Technical specifications
Bus Output | M8 (14-polig) | |
Bus Input | Kabel | |
IO Ports | 8 x M8 | |
Power Input | M16 | |
Degree of protection (IP) | IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |