09070042010000 | Harting
Sensor-actuator distributor, 8 x M8, 09070042010000
Order No.: 42P5228
EAN: 5713140276765
MPN:
09070042010000
09 07 004 2010 000
Series: Circular connectors M8
Unit Price (€ / pc.)
86.8819 € *
Standard delivery time from the manufacturer is: 6 Weeks
Distribution box, 09070042010000, Harting
Distribution boxes, Master cable M16, 14poles, Number of contacts: 3, Total number of ports: 8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M16 | |
| Bus Input | cable | |
| Bus Output | M16 (14 pole) | |
| IO Ports | 8 x M8 | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |