09990000902 | Harting
Sheet metal punch for hydraulic punch, 09990000902
Unit Price (€ / pc.)
1,257.6753 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,257.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,257.6753 €
Sheet metal punch for hydraulic punch, max. sheet thickness (unalloyed mild steel): 2.0 mm
Sheet metal punch for hydraulic punch, max. Sheet metal thickness (unalloyed mild steel): 2.0 mm
An overview of the technical features of 09990000902 from Harting
- product type designation Han 6B / Han-Eco 6B punch set
- name Han 6B / Han-Eco 6B punch set
Technical specifications
Perforation | Rechteckig | |
Cutting capacity | 2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82073090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |