09990000908 | Harting
HARTING 09990000908
Unit Price (€ / pc.)
1,172.7926 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,172.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,172.7926 €
Sheet metal punch for hydraulic punch, max. sheet thickness (unalloyed mild steel): 2.0 mm
Sheet metal punch for hydraulic punch, max. Sheet metal thickness (unalloyed mild steel): 2.0 mm
An overview of the technical features of 09990000908 from Harting
- Product type designation Han 10A / Han-Eco 10A punch set
- Name Han 10A / Han-Eco 10A punch set
Technical specifications
Perforation | Rechteckig | |
Cutting capacity | 2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82073010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |