09990000915 | Harting
HARTING 09990000915
Unit Price (€ / pc.)
1,591.5417 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,591.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,591.5417 €
Sheet metal punch for hydraulic punch, max. sheet thickness (unalloyed mild steel): 2.0 mm
Sheet metal punch for hydraulic punch, max.Sheet metal thickness (unalloyed mild steel): 2.0 mm
An overview of the technical features of 09990000915 from Harting
- Designation Han-Eco 16A punch set f. rückw. assembly
- Product type designation Han-Eco 16A Punch Set f. rückw. assembly
Technical specifications
Perforation | Rechteckig | |
Cutting capacity | 2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82073010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |