11996000001 | Harting

HARTING 11996000001

Order No.: 44F8866
EAN: 4099891379308
MPN:
11996000001
11 99 600 0001
Series: Han Yellock
11996000001 Harting Sheet Metal Punches
Image may differ
Unit Price (€ / pc.)
1,073.7608 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,073.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,073.7608 €

Sheet metal punch for hydraulic punch, max. sheet thickness (unalloyed mild steel): 2.0 mm

Sheet metal punch for hydraulic punch, max.Sheet metal thickness (mild steel): 2.0 mm

The technical features of 11996000001 by Harting at a glance

  • Product type designation punching tool Han-Yellock 60
  • name punching tool Han-Yellock 60
Technical specifications
Perforation Rechteckig
Cutting capacity 2 mm
Logistics
Country of origin DE
Customs tariff number 82073090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes