09458000005 | Harting
Side cutter, 138 mm, 64 g, 09458000005
Unit Price (€ / pc.)
26.5013 € *
Available: 0 pcs.
Leadtime: 1 Week **
Side cutter, 09458000005, HARTING
Side cutter, can be used for HARTING RJ Industrial.
Technical specifications
Version | Seitenschneider | |
ESD protection | No | |
Weight | 64 g | |
Length | 138 mm | |
Material | Stahl | |
1000V Insulated | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |