09210009971 | Harting
HARTING 09210009971
Unit Price (€ / pc.)
23.4073 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Identification strip, 09210009971, Harting
Identification strip, Multi contour (MK), 88 pieces in one block
Technical specifications
Width | 5 mm | |
Suitable for | Anschlussverteiler | |
Length | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |