39500010001 | Harting
Outlet, white, 16 A/250 V, Germany, 39500010001
Order No.: 45F0322
EAN: 4099889877748
MPN:
39500010001
39 50 001 0001
Unit Price (€ / pc.)
68.1275 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Socket module, 39500010001, Harting
Socket module Germany with LED display, Termination at the rear, Screw termination, 16 A, 250 V AC, 50 Hz, Conductor cross-section: 6 mm², Thermoplastic
Technical specifications
Connection | Schraubanschluss | |
Version | Steckdose | |
Colour | weiß | |
Hinged cover available | No | |
Country code | Deutschland | |
Nominal power | 16 A/250 V | |
Child safety lock available | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |