39500010005 | Harting

Outlet, gray, 16 A/250 V, France, 39500010005

Order No.: 45F0325
EAN: 4099889877779
MPN:
39500010005
39 50 001 0005
39500010005 Harting Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
68.4369 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
68.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
68.4369 €

Socket module, 39500010005, Harting

Socket module France (UTE) with LED display, Termination at the rear, Screw termination, ‌16 A, 250 V AC, ‌50 Hz, Conductor cross-section: 6 mm², Thermoplastic

Technical specifications
Connection Schraubanschluss
Version Steckdose
Colour grau
Hinged cover available No
Country code Frankreich
Nominal power 16 A/250 V
Child safety lock available No
Logistics
Country of origin BE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes