39500010009 | Harting
Outlet, gray, 15 A/240 V, Australia/China, 39500010009
Order No.: 45F0328
EAN: 4099889877809
MPN:
39500010009
39 50 001 0009
Unit Price (€ / pc.)
58.9764 € *
Standard delivery time from the manufacturer is: 1 Week
Socket module, 39500010009, Harting
Socket module Australia/China, Screw termination, 15 A, 240 V AC, 50, 60, Conductor cross-section: 4 mm², Thermoplastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | outlet | |
| Country code | Australia/China | |
| Colour | gray | |
| Connection | screw connection | |
| Nominal power | 15 A/240 V | |
| Hinged cover available | No | |
| Child safety lock available | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |