39500010012 | Harting
Outlet, gray, 10 A/250 V, Switzerland, 39500010012
Order No.: 45F0329
EAN: 4099889877816
MPN:
39500010012
39 50 001 0012
Unit Price (€ / pc.)
77.8855 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Socket module, 39500010012, Harting
Socket module Swiss, Spring clamp termination, 10 A, 250 V AC, 50 Hz, Conductor cross-section: 1.5 mm², Thermoplastic
Technical specifications
Connection | Klemmanschluss | |
Version | Steckdose | |
Colour | grau | |
Hinged cover available | No | |
Country code | Schweiz | |
Nominal power | 10 A/250 V | |
Child safety lock available | No |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |