39500010017 | Harting
Outlet, gray, 13 A/250 V, Denmark, 39500010017
Order No.: 45F0330
EAN: 4099889877823
MPN:
39500010017
39 50 001 0017
Unit Price (€ / pc.)
52.6575 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Socket module, 39500010017, Harting
Socket module Denmark, Spring clamp termination, 13 A, 250 V AC, 50 Hz, Conductor cross-section: 2.5 mm², Thermoplastic
Technical specifications
Connection | Klemmanschluss | |
Version | Steckdose | |
Colour | grau | |
Hinged cover available | No | |
Country code | Dänemark | |
Nominal power | 13 A/250 V | |
Child safety lock available | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |