39500010333 | Harting

Outlet, gray, 16 A/250 V, Israel, 39500010333

Order No.: 45F0333
EAN: 4099889877854
MPN:
39500010333
39 50 001 0333
Harting
39500010333 Harting Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
64.5456 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
64.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.5456 €

Socket module, 39500010333, Harting

Socket module Israel, Screw termination, ‌16 A, 250 V AC, ‌50 Hz, Conductor cross-section: 2.5 mm², Thermoplastic

Technical specifications
Connection screw connection
Version outlet
Colour gray
Hinged cover available No
Country code Israel
Nominal power 16 A/250 V
Child safety lock available No
Logistics
Country of origin FR
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes