39500010450 | Harting

Outlet, gray, 16 A/250 V, Germany, 39500010450

Order No.: 45F0334
EAN: 4099889877861
MPN:
39500010450
39 50 001 0450
39500010450 Harting Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
90.44 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
90.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.44 €

Han-port combi insert, 39500010450, Harting

Han-port combi insert D/HIFF breakout, Socket, 2 cut-outs for HIFF data module, Germany (VDE), Spring clamp termination, ‌16 A, 250 V AC, ‌50 Hz, Conductor cross-section: 2.5 mm², Thermoplastic

Technical specifications
Connection Klemmanschluss
Version Steckdose
Colour grau
Hinged cover available No
Country code Deutschland
Nominal power 16 A/250 V
Child safety lock available No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes