39500010452 | Harting
Outlet, white/gray, 13 A/250 V, UK, 39500010452
Order No.: 42P5069
EAN: 5713140190429
MPN:
39500010452
39 50 001 0452
Unit Price (€ / pc.)
87.822 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Socket outlet, 39500010452, Harting
Socket, 2 cut-outs for HIFF data module, finger safe, screw termination, thermoplastic.
Technical specifications
Connection | Schraubanschluss | |
Version | Schutzkontaktsteckdose | |
Colour | weiß/grau | |
Hinged cover available | No | |
Country code | Großbritannien | |
Nominal power | 13 A/250 V | |
Child safety lock available | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |